


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.73000 | ¥139.73 |
| 10 | ¥107.47600 | ¥1,074.76 |
| 25 | ¥97.18440 | ¥2,429.61 |
| 50 | ¥90.22640 | ¥4,511.32 |
| 100 | ¥83.91500 | ¥8,391.50 |
| 250 | ¥76.47184 | ¥19,117.96 |
| 500 | ¥71.45768 | ¥35,728.84 |
| 1,000 | ¥66.92267 | ¥66,922.67 |




