


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥559.82000 | ¥559.82 |
| 10 | ¥434.16800 | ¥4,341.68 |
| 25 | ¥394.33720 | ¥9,858.43 |
| 50 | ¥367.46600 | ¥18,373.30 |
| 100 | ¥343.14020 | ¥34,314.02 |
| 250 | ¥314.50596 | ¥78,626.49 |



