


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥256.95000 | ¥256.95 |
| 10 | ¥198.24300 | ¥1,982.43 |
| 25 | ¥179.59040 | ¥4,489.76 |
| 50 | ¥166.99200 | ¥8,349.60 |
| 100 | ¥155.57450 | ¥15,557.45 |
| 250 | ¥142.12072 | ¥35,530.18 |
| 500 | ¥133.06418 | ¥66,532.09 |



