


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥202.96000 | ¥202.96 |
| 10 | ¥156.42400 | ¥1,564.24 |
| 25 | ¥141.59840 | ¥3,539.96 |
| 50 | ¥131.58360 | ¥6,579.18 |
| 100 | ¥122.50450 | ¥12,250.45 |
| 250 | ¥111.80388 | ¥27,950.97 |
| 500 | ¥104.59772 | ¥52,298.86 |




