20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3DRK-2018J

DigiKey Part Number
M3DRK-2018J-ND
Manufacturer
Manufacturer Product Number
M3DRK-2018J
Description
IDC CABLE - MKR20K/MC20G/MPR20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.14000¥197.14
10¥151.84900¥1,518.49
25¥137.44400¥3,436.10
50¥127.71420¥6,385.71
100¥118.89110¥11,889.11
250¥108.49344¥27,123.36
500¥101.49126¥50,745.63
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKR20K/MC20M/MPR20K
In-Stock: 0
Unit Price: ¥206.90000
Alternate Length
IDC CABLE - MKR20K/MC20G/MPR20K
In-Stock: 0
Unit Price: ¥189.62000
IDC CABLE - MKR20K/MC20G/MPR20K
In-Stock: 0
Unit Price: ¥208.24000
Assembly Component