


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.21000 | ¥110.21 |
| 10 | ¥93.66500 | ¥936.65 |
| 25 | ¥87.79880 | ¥2,194.97 |
| 50 | ¥83.60700 | ¥4,180.35 |
| 100 | ¥79.61770 | ¥7,961.77 |
| 250 | ¥74.63524 | ¥18,658.81 |
| 500 | ¥73.82518 | ¥36,912.59 |




