


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥306.10000 | ¥306.10 |
| 10 | ¥236.42700 | ¥2,364.27 |
| 25 | ¥214.30240 | ¥5,357.56 |
| 50 | ¥199.36200 | ¥9,968.10 |
| 100 | ¥185.82620 | ¥18,582.62 |
| 250 | ¥169.87920 | ¥42,469.80 |
| 500 | ¥159.14722 | ¥79,573.61 |




