


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥253.54000 | ¥253.54 |
| 10 | ¥195.64700 | ¥1,956.47 |
| 25 | ¥177.23040 | ¥4,430.76 |
| 50 | ¥164.78960 | ¥8,239.48 |
| 100 | ¥153.51710 | ¥15,351.71 |
| 250 | ¥140.23344 | ¥35,058.36 |
| 500 | ¥131.29224 | ¥65,646.12 |




