


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥203.86000 | ¥203.86 |
| 10 | ¥157.06900 | ¥1,570.69 |
| 25 | ¥142.18560 | ¥3,554.64 |
| 50 | ¥132.12960 | ¥6,606.48 |
| 100 | ¥123.01390 | ¥12,301.39 |
| 250 | ¥112.27012 | ¥28,067.53 |
| 500 | ¥105.03586 | ¥52,517.93 |




