


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.86000 | ¥132.86 |
| 10 | ¥102.15200 | ¥1,021.52 |
| 25 | ¥92.35400 | ¥2,308.85 |
| 50 | ¥85.73060 | ¥4,286.53 |
| 100 | ¥79.72150 | ¥7,972.15 |
| 250 | ¥72.63588 | ¥18,158.97 |
| 500 | ¥67.86240 | ¥33,931.20 |
| 1,000 | ¥63.54462 | ¥63,544.62 |




