


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.10000 | ¥129.10 |
| 10 | ¥99.25100 | ¥992.51 |
| 25 | ¥89.72920 | ¥2,243.23 |
| 50 | ¥83.28840 | ¥4,164.42 |
| 100 | ¥77.44480 | ¥7,744.48 |
| 250 | ¥70.55416 | ¥17,638.54 |
| 500 | ¥65.91122 | ¥32,955.61 |
| 1,000 | ¥61.71179 | ¥61,711.79 |




