


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.46000 | ¥117.46 |
| 10 | ¥90.25400 | ¥902.54 |
| 25 | ¥81.56760 | ¥2,039.19 |
| 50 | ¥75.69640 | ¥3,784.82 |
| 100 | ¥70.36940 | ¥7,036.94 |
| 250 | ¥64.08448 | ¥16,021.12 |
| 500 | ¥59.84960 | ¥29,924.80 |
| 1,000 | ¥56.01850 | ¥56,018.50 |




