


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.79000 | ¥231.79 |
| 10 | ¥196.97200 | ¥1,969.72 |
| 25 | ¥184.63640 | ¥4,615.91 |
| 50 | ¥175.82500 | ¥8,791.25 |
| 100 | ¥167.43790 | ¥16,743.79 |
| 250 | ¥166.45132 | ¥41,612.83 |






