


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.58000 | ¥80.58 |
| 10 | ¥68.45300 | ¥684.53 |
| 25 | ¥64.16680 | ¥1,604.17 |
| 50 | ¥61.10320 | ¥3,055.16 |
| 100 | ¥58.18720 | ¥5,818.72 |
| 250 | ¥54.54540 | ¥13,636.35 |
| 500 | ¥52.39206 | ¥26,196.03 |




