


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥590.53000 | ¥590.53 |
| 10 | ¥458.15300 | ¥4,581.53 |
| 25 | ¥416.20000 | ¥10,405.00 |
| 50 | ¥387.90000 | ¥19,395.00 |
| 100 | ¥362.27960 | ¥36,227.96 |
| 250 | ¥332.12444 | ¥83,031.11 |



