50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3CWK-5018J

DigiKey Part Number
M3CWK-5018J-ND
Manufacturer
Manufacturer Product Number
M3CWK-5018J
Description
IDC CABLE - MKC50K/MC50G/MPL50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥304.67000¥304.67
10¥235.35200¥2,353.52
25¥213.32480¥5,333.12
50¥198.45060¥9,922.53
100¥184.97390¥18,497.39
250¥169.09600¥42,274.00
500¥158.41184¥79,205.92
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKC50K/MC50M/MPL50K
In-Stock: 0
Unit Price: ¥327.94000
Alternate Length
IDC CABLE - MKC50K/MC50G/MPL50K
In-Stock: 0
Unit Price: ¥286.94000
IDC CABLE - MKC50K/MC50G/MPL50K
In-Stock: 0
Unit Price: ¥331.08000
Assembly Component