


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥328.66000 | ¥328.66 |
| 10 | ¥254.00100 | ¥2,540.01 |
| 25 | ¥230.28160 | ¥5,757.04 |
| 50 | ¥214.27020 | ¥10,713.51 |
| 100 | ¥199.76130 | ¥19,976.13 |
| 250 | ¥182.67388 | ¥45,668.47 |
| 500 | ¥171.17448 | ¥85,587.24 |




