


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥270.11000 | ¥270.11 |
| 10 | ¥208.44900 | ¥2,084.49 |
| 25 | ¥188.86560 | ¥4,721.64 |
| 50 | ¥175.64060 | ¥8,782.03 |
| 100 | ¥163.65530 | ¥16,365.53 |
| 250 | ¥149.53368 | ¥37,383.42 |
| 500 | ¥140.02770 | ¥70,013.85 |




