


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥236.71000 | ¥236.71 |
| 10 | ¥182.56600 | ¥1,825.66 |
| 25 | ¥165.34120 | ¥4,133.53 |
| 50 | ¥153.70780 | ¥7,685.39 |
| 100 | ¥143.16500 | ¥14,316.50 |
| 250 | ¥130.74056 | ¥32,685.14 |
| 500 | ¥122.37574 | ¥61,187.87 |




