


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.00000 | ¥153.00 |
| 10 | ¥117.69400 | ¥1,176.94 |
| 25 | ¥106.44920 | ¥2,661.23 |
| 50 | ¥98.85020 | ¥4,942.51 |
| 100 | ¥91.95740 | ¥9,195.74 |
| 250 | ¥83.83016 | ¥20,957.54 |
| 500 | ¥78.35584 | ¥39,177.92 |
| 1,000 | ¥73.40501 | ¥73,405.01 |




