


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.48000 | ¥145.48 |
| 10 | ¥111.87500 | ¥1,118.75 |
| 25 | ¥101.17080 | ¥2,529.27 |
| 50 | ¥93.93500 | ¥4,696.75 |
| 100 | ¥87.37260 | ¥8,737.26 |
| 250 | ¥79.63556 | ¥19,908.89 |
| 500 | ¥74.42268 | ¥37,211.34 |
| 1,000 | ¥69.70865 | ¥69,708.65 |



