


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.39000 | ¥122.39 |
| 10 | ¥94.02300 | ¥940.23 |
| 25 | ¥84.99120 | ¥2,124.78 |
| 50 | ¥78.87820 | ¥3,943.91 |
| 100 | ¥73.33460 | ¥7,333.46 |
| 250 | ¥66.79540 | ¥16,698.85 |
| 500 | ¥62.38916 | ¥31,194.58 |
| 1,000 | ¥58.40371 | ¥58,403.71 |




