


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥257.39000 | ¥257.39 |
| 10 | ¥198.59200 | ¥1,985.92 |
| 25 | ¥179.90560 | ¥4,497.64 |
| 50 | ¥167.28760 | ¥8,364.38 |
| 100 | ¥155.84850 | ¥15,584.85 |
| 250 | ¥142.37280 | ¥35,593.20 |
| 500 | ¥133.30090 | ¥66,650.45 |




