


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.65000 | ¥175.65 |
| 10 | ¥135.26000 | ¥1,352.60 |
| 25 | ¥122.38560 | ¥3,059.64 |
| 50 | ¥113.68680 | ¥5,684.34 |
| 100 | ¥105.80030 | ¥10,580.03 |
| 250 | ¥96.50236 | ¥24,125.59 |
| 500 | ¥90.24040 | ¥45,120.20 |
| 1,000 | ¥84.96833 | ¥84,968.33 |




