


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.37000 | ¥145.37 |
| 10 | ¥111.78800 | ¥1,117.88 |
| 25 | ¥101.09200 | ¥2,527.30 |
| 50 | ¥93.86200 | ¥4,693.10 |
| 100 | ¥87.30460 | ¥8,730.46 |
| 250 | ¥79.57356 | ¥19,893.39 |
| 500 | ¥74.36474 | ¥37,182.37 |
| 1,000 | ¥69.65438 | ¥69,654.38 |



