


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.17000 | ¥89.17 |
| 10 | ¥75.75900 | ¥757.59 |
| 25 | ¥71.01040 | ¥1,775.26 |
| 50 | ¥67.62080 | ¥3,381.04 |
| 100 | ¥64.39330 | ¥6,439.33 |
| 250 | ¥60.36368 | ¥15,090.92 |
| 500 | ¥58.53370 | ¥29,266.85 |







