


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.99000 | ¥277.99 |
| 10 | ¥214.60900 | ¥2,146.09 |
| 25 | ¥194.46280 | ¥4,861.57 |
| 50 | ¥180.85820 | ¥9,042.91 |
| 100 | ¥168.53020 | ¥16,853.02 |
| 250 | ¥154.00652 | ¥38,501.63 |
| 500 | ¥144.22982 | ¥72,114.91 |




