


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥259.99000 | ¥259.99 |
| 10 | ¥200.64200 | ¥2,006.42 |
| 25 | ¥181.76800 | ¥4,544.20 |
| 50 | ¥169.02080 | ¥8,451.04 |
| 100 | ¥157.46890 | ¥15,746.89 |
| 250 | ¥143.85936 | ¥35,964.84 |
| 500 | ¥134.69718 | ¥67,348.59 |



