


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥203.41000 | ¥203.41 |
| 10 | ¥156.71100 | ¥1,567.11 |
| 25 | ¥141.85960 | ¥3,546.49 |
| 50 | ¥131.82700 | ¥6,591.35 |
| 100 | ¥122.73190 | ¥12,273.19 |
| 250 | ¥112.01192 | ¥28,002.98 |
| 500 | ¥104.79324 | ¥52,396.62 |




