


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.49000 | ¥239.49 |
| 10 | ¥184.69700 | ¥1,846.97 |
| 25 | ¥167.28200 | ¥4,182.05 |
| 50 | ¥155.51640 | ¥7,775.82 |
| 100 | ¥144.85350 | ¥14,485.35 |
| 250 | ¥132.28868 | ¥33,072.17 |
| 500 | ¥123.82968 | ¥61,914.84 |




