


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.61000 | ¥72.61 |
| 10 | ¥61.68500 | ¥616.85 |
| 25 | ¥57.82120 | ¥1,445.53 |
| 50 | ¥55.06000 | ¥2,753.00 |
| 100 | ¥52.43140 | ¥5,243.14 |
| 250 | ¥49.15004 | ¥12,287.51 |
| 500 | ¥46.80584 | ¥23,402.92 |
| 1,000 | ¥46.75176 | ¥46,751.76 |




