


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.96000 | ¥84.96 |
| 10 | ¥72.18700 | ¥721.87 |
| 25 | ¥67.66920 | ¥1,691.73 |
| 50 | ¥64.43720 | ¥3,221.86 |
| 100 | ¥61.36100 | ¥6,136.10 |
| 250 | ¥57.52096 | ¥14,380.24 |
| 500 | ¥55.52556 | ¥27,762.78 |



