


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.69000 | ¥52.69 |
| 10 | ¥44.78300 | ¥447.83 |
| 25 | ¥41.97760 | ¥1,049.44 |
| 50 | ¥39.97200 | ¥1,998.60 |
| 100 | ¥38.06290 | ¥3,806.29 |
| 250 | ¥35.68044 | ¥8,920.11 |
| 500 | ¥33.97822 | ¥16,989.11 |
| 1,000 | ¥32.93872 | ¥32,938.72 |




