


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.61000 | ¥102.61 |
| 10 | ¥87.17800 | ¥871.78 |
| 25 | ¥81.71880 | ¥2,042.97 |
| 50 | ¥77.81660 | ¥3,890.83 |
| 100 | ¥74.10320 | ¥7,410.32 |
| 250 | ¥69.46616 | ¥17,366.54 |
| 500 | ¥68.25704 | ¥34,128.52 |



