10 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3CCA-1060K

DigiKey Part Number
M3CCA-1060K-ND
Manufacturer
Manufacturer Product Number
M3CCA-1060K
Description
IDC CABLE - MKC10A/MC10F/MKC10A
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.56000¥85.56
10¥72.68700¥726.87
25¥68.13760¥1,703.44
50¥64.88160¥3,244.08
100¥61.78540¥6,178.54
250¥57.91888¥14,479.72
500¥55.94208¥27,971.04
Manufacturers Standard Package
Alternate Length
IDC CABLE - MKC10A/MC10F/MKC10A
In-Stock: 0
Unit Price: ¥71.41000
IDC CABLE - MKC10A/MC10F/MKC10A
In-Stock: 88
Unit Price: ¥56.98000