


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥426.42000 | ¥426.42 |
| 10 | ¥330.10900 | ¥3,301.09 |
| 25 | ¥299.54080 | ¥7,488.52 |
| 50 | ¥278.91340 | ¥13,945.67 |
| 100 | ¥260.23330 | ¥26,023.33 |
| 250 | ¥238.23596 | ¥59,558.99 |



