


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.23000 | ¥185.23 |
| 10 | ¥142.64600 | ¥1,426.46 |
| 25 | ¥129.08920 | ¥3,227.23 |
| 50 | ¥119.93060 | ¥5,996.53 |
| 100 | ¥111.62680 | ¥11,162.68 |
| 250 | ¥101.83864 | ¥25,459.66 |
| 500 | ¥95.24700 | ¥47,623.50 |




