


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥171.27000 | ¥171.27 |
| 10 | ¥131.84900 | ¥1,318.49 |
| 25 | ¥119.29480 | ¥2,982.37 |
| 50 | ¥110.80760 | ¥5,540.38 |
| 100 | ¥103.11350 | ¥10,311.35 |
| 250 | ¥94.04248 | ¥23,510.62 |
| 500 | ¥87.93288 | ¥43,966.44 |
| 1,000 | ¥82.59529 | ¥82,595.29 |




