


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.68000 | ¥150.68 |
| 10 | ¥115.93900 | ¥1,159.39 |
| 25 | ¥104.86280 | ¥2,621.57 |
| 50 | ¥97.37300 | ¥4,868.65 |
| 100 | ¥90.57860 | ¥9,057.86 |
| 250 | ¥82.56924 | ¥20,642.31 |
| 500 | ¥77.17318 | ¥38,586.59 |
| 1,000 | ¥72.29325 | ¥72,293.25 |




