40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BRK-4036R

DigiKey Part Number
M3BRK-4036R-ND
Manufacturer
Manufacturer Product Number
M3BRK-4036R
Description
IDC CABLE - MSR40K/MC40M/MPR40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥383.63000¥383.63
10¥296.75100¥2,967.51
25¥269.18000¥6,729.50
50¥250.57040¥12,528.52
100¥233.71230¥23,371.23
250¥213.86060¥53,465.15
Manufacturers Standard Package
Alternate Color
IDC CABLE - MSR40K/MC40G/MPR40K
In-Stock: 0
Unit Price: ¥347.10000
Alternate Length
IDC CABLE - MSR40K/MC40M/MPR40K
In-Stock: 0
Unit Price: ¥318.27000
IDC CABLE - MSR40K/MC40M/MPR40K
In-Stock: 0
Unit Price: ¥344.60000
Assembly Component