


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥273.69000 | ¥273.69 |
| 10 | ¥211.24200 | ¥2,112.42 |
| 25 | ¥191.40480 | ¥4,785.12 |
| 50 | ¥178.00760 | ¥8,900.38 |
| 100 | ¥165.86670 | ¥16,586.67 |
| 250 | ¥151.56272 | ¥37,890.68 |
| 500 | ¥141.93448 | ¥70,967.24 |




