


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥211.82000 | ¥211.82 |
| 10 | ¥163.29100 | ¥1,632.91 |
| 25 | ¥147.83640 | ¥3,695.91 |
| 50 | ¥137.39400 | ¥6,869.70 |
| 100 | ¥127.92990 | ¥12,792.99 |
| 250 | ¥116.77448 | ¥29,193.62 |
| 500 | ¥109.26394 | ¥54,631.97 |




