


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥293.92000 | ¥293.92 |
| 10 | ¥226.97300 | ¥2,269.73 |
| 25 | ¥205.70040 | ¥5,142.51 |
| 50 | ¥191.34020 | ¥9,567.01 |
| 100 | ¥178.32640 | ¥17,832.64 |
| 250 | ¥162.99552 | ¥40,748.88 |
| 500 | ¥152.67790 | ¥76,338.95 |




