


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥276.02000 | ¥276.02 |
| 10 | ¥213.08700 | ¥2,130.87 |
| 25 | ¥193.08080 | ¥4,827.02 |
| 50 | ¥179.57080 | ¥8,978.54 |
| 100 | ¥167.32600 | ¥16,732.60 |
| 250 | ¥152.90172 | ¥38,225.43 |
| 500 | ¥143.19272 | ¥71,596.36 |



