


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.33000 | ¥155.33 |
| 10 | ¥131.97400 | ¥1,319.74 |
| 25 | ¥123.70680 | ¥3,092.67 |
| 50 | ¥117.80340 | ¥5,890.17 |
| 100 | ¥112.18270 | ¥11,218.27 |
| 250 | ¥107.41624 | ¥26,854.06 |




