


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.36000 | ¥179.36 |
| 10 | ¥152.41100 | ¥1,524.11 |
| 25 | ¥142.86200 | ¥3,571.55 |
| 50 | ¥136.04360 | ¥6,802.18 |
| 100 | ¥129.55420 | ¥12,955.42 |
| 250 | ¥125.74324 | ¥31,435.81 |



