


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.76000 | ¥121.76 |
| 10 | ¥103.50400 | ¥1,035.04 |
| 25 | ¥97.02360 | ¥2,425.59 |
| 50 | ¥92.38980 | ¥4,619.49 |
| 100 | ¥87.98140 | ¥8,798.14 |
| 250 | ¥82.47720 | ¥20,619.30 |
| 500 | ¥82.34828 | ¥41,174.14 |




