


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.45000 | ¥59.45 |
| 10 | ¥50.54800 | ¥505.48 |
| 25 | ¥47.38200 | ¥1,184.55 |
| 50 | ¥45.11880 | ¥2,255.94 |
| 100 | ¥42.96470 | ¥4,296.47 |
| 250 | ¥40.27528 | ¥10,068.82 |
| 500 | ¥38.35400 | ¥19,177.00 |
| 1,000 | ¥37.60195 | ¥37,601.95 |




