


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.43000 | ¥78.43 |
| 10 | ¥66.66300 | ¥666.63 |
| 25 | ¥62.48000 | ¥1,562.00 |
| 50 | ¥59.49700 | ¥2,974.85 |
| 100 | ¥56.65720 | ¥5,665.72 |
| 250 | ¥53.11188 | ¥13,277.97 |
| 500 | ¥50.88798 | ¥25,443.99 |




