


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.21000 | ¥60.21 |
| 10 | ¥51.12600 | ¥511.26 |
| 25 | ¥47.92120 | ¥1,198.03 |
| 50 | ¥45.63300 | ¥2,281.65 |
| 100 | ¥43.45460 | ¥4,345.46 |
| 250 | ¥40.73416 | ¥10,183.54 |
| 500 | ¥38.79110 | ¥19,395.55 |
| 1,000 | ¥38.07365 | ¥38,073.65 |




